Bahco Standard Pozidriv, Slotted Screwdriver Set 5 Piece

RS Stock No.:
1246350
Mfr. Prt No.:
B219.015
Brand:
Bahco
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
RS stock number 1246350
Product description Bahco Standard Pozidriv, Slotted Screwdriver Set 5 Piece
Manufacturer / Brand Bahco
Manufacturer part number B219.015

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

BahcoFit Screwdriver 5 Piece Set

Bahco Bachofit 5 piece screwdriver set for slotted and Pozidriv screws.

Features and Benefits

• Dual component handle with vertical groves for comfortable grip
• Black finish tip for higher accuracy
• Handle marking for quick identification of the tip

Contents

• B191: 0.5 x 3.0 x 75; 0.8 x 4.0 x 100
• B190: 1.0 x 5, 5 x 125
• B192: PH1 x 100; PH2 x 125


Specifications

Attribute Value
Brand Bahco
Screwdriver Type Standard
Number of Pieces 5
Tip Size 0.5 x 3 mm, 0.8 x 4 mm, 1 x 5.5 mm, PZ1, PZ2
Tip Type Pozidriv, Slotted
Checking stock...
IDR
590,950.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1590,950.26
*price per unit indicative
"Bahco Standard Pozidriv, Slotted Screwdriver Set 5 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda