RS PRO 5 Piece , 1/4 in Socket Set

RS Stock No.:
2620230
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
RS stock number 2620230
Product description RS PRO 5 Piece , 1/4 in Socket Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

TORX® Socket Rail Sets

These sets of RS Pro TORX drive sockets has been designed with a professional use in mind and manufactured from a high-quality chrome vanadium steel for increased durability and long life operation. They have been hardened, tempered and chrome plated for corrosion protection. Each set is supplied complete on rail retaining bar, which can be wall mounted or used within a roller cabinet tool compartment.

Sockets available in a variety of size:
2620230 - 1/4 in. Drive External TORX® Sockets: E4, E5, E6, E7, E8 (5 Piece Set)
2620246 - 3/8 in. Drive External TORX® Sockets: E8, E10, E12, E14, E16, E18, E20 (7 Piece Set)
2620252 - 1/2 in. Drive External TORX® Sockets: E10, E12, E14, E16, E18, E20, E22 and E24 (8 Piece Set)

Features and Benefits:
• Bits made from hardened chrome vanadium steel
• Hardened, tempered and chrome plated for corrosion protection
• Two-toned colour, chrome plated sockets with a knurled central portion
• Supplied with a socket rail

Typical Applications:
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. TORX socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQs:
Why choose this set?
With its range of TORX sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. This set allows you to work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.


Specifications

Attribute Value
Brand RS PRO
Drive Size 1/4 in
Set Type Non-Impact Socket Set
Number of Pieces 5
Set Contents Sockets
Drive Type Square
Finish Chrome
Material Chrome Vanadium Steel
Checking stock...
IDR
157,335.00
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1157,335.00
*price per unit indicative
"RS PRO 5 Piece , 1/4 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda