TE Connectivity, SL-156 Female Connector Housing, 3.96mm Pitch, 5 Way, 1 Row

RS Stock No.:
6605976
Mfr. Prt No.:
640250-5
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6605976
Product description TE Connectivity, SL-156 Female Connector Housing, 3.96mm Pitch, 5 Way, 1 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 640250-5
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
RS stock number 6605976
Product description TE Connectivity, SL-156 Female Connector Housing, 3.96mm Pitch, 5 Way, 1 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 640250-5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

3.96mm Tyco AMP CST 100 Range

TE Connectivity 3.96mm SL-156 Series Housings

SL-156 series receptacle style wire to board housings made from UL94V-0 rated white nylon designed to mate with 1.14mm square or round post headers or staked posts on .156 centres (see MTA-156 flat, polarized and friction lock headers and staked posts). These SL-156 series housings are end to end stackable, accept a wire size range of 18 to 24 AWG and are available with locking ramp mating retention and polarizing tabs.
Part numbers X-640250-X have a locking ramp
Part numbers X-770849-X have both locking ramp and polarizing tabs
For crimp contacts for these 3.96mm SL-156 series housings see stock number 680-1792 typically.


Specifications

Attribute Value
Brand TE Connectivity
Pitch 3.96 mm
Housing Material Nylon
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Series SL-156
For Use With Wire-to-Board Economy Power Connector
Length 19.74 mm
Number of Contacts 5
Number of Rows 1
Width 7.27 mm
Checking stock...
IDR
29,159.42
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
129,159.422,915.94
*price per unit indicative
"TE Connectivity, SL-156 Female Connector Housing, 3.96mm Pitch, 5 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda