RS PRO 213 Piece Engineers Tool Kit with Trolley

RS Stock No.:
1253047
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1253047
Product description RS PRO 213 Piece Engineers Tool Kit with Trolley
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO 213 Piece Technician’s Tool Kit (6-drawer Tool Storage Cabinet)

The RS PRO tool storage cabinet is made from premium quality steel for ultra-durability and features a scratchproof electrostatic powder coated finish that is hard-wearing for any worksite environment. Every drawer can accommodate up to 3 EVA tool modules, making sure that each tool is in its place and is also easy to identify if any part is missing. In addition to these great features, this RS PRO tool storage cabinet also offers:
• Recessed worktop with a high-quality mat to ensure a convenient working area
• Holders for spray cans and paper rolls
• Smart-Lock system that prevents accidental opening
• Heavy duty oil resistant rubber wheels, with two fixed and two swivel wheels and emergency brake

39pcs Screwdriver and Bit Set Tool Module:
Screwdrivers:
• 3 x 75 mm Slotted
• 4 x 100 mm Slotted
• 5.5 x 125 mm Slotted
• 6.5 x 150 mm Slotted
• PZ1 x 80 mm Pozidriv
• PZ2 x 100 mm Pozidriv
• VDE Insulated Voltage Tester
Bits:
• 4, 5.5, 6.5 mm Slotted
• PH1 (x2), PH2 (x3), PH3 Phillips
• PZ1 (x2), PZ2 (x3), PZ3 Pozidriv
• T10, T15, T20 (x2), T25, T27, T30 (x2), T40 Torx
• 2, 2.5, 3, 4, 5, 6 mm Hexagon
• 1/4in x 60 mm Power Tool Bit Holder

15pcs T-Handle and Ball Point Hex Key Tool Module:
• 2, 2.5, 3, 4, 5, 6 mm T-Handle Hex key
• 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10 mm Ball End Hex Key

3pcs Soft Grip Pliers Tool Module:
• 180 mm Combination Pliers
• 160 mm Diagonal Cutters
• 160 mm Long Nose Pliers

3pcs Pliers and Wrench Tool Module:
• 50 mm Waterpump Pliers
• 240 mm Grip pliers
• 250 mm Adjustable Wrench

10pcs Precision Pliers and Screwdriver Tool Module:
• 110 mm Oval Head Electronics Cutter
• 120 mm Short Needle Nose Electronics Pliers
• 140 mm Long Needle Nose Electronics Pliers
• 115 mm Stainless Steel Tweezers
Screwdrivers:
• 1.5 x 60 mm Electronics Slotted
• 2.0 x 60 mm Electronics Slotted
• 2.5 x 80 mm Electronics Slotted
• 3.0 x 80 mm Electronics Slotted
• PH00 x 60 mm Electronics Phillips
• PH0 x 60 mm Electronics Phillips

52pcs 1/4 in Socket and Hex Key Set Tool Module:
• Complete 6-point socket, bit and bit socket set
• Steel construction for excellent strength and durability
• Soft comfortable reversible quick release ratchet handle for reduced fatigue and easy speedy bit replacement
• Long arm L shaped key set supplied in a plastic caddy with size markings

23pcs 1/2 in Socket Set Tool Module:
• Steel construction for excellent strength
• Comfortable reversible quick release ratchet handle for reduced fatigue and easy speedy bit replacement

16pcs Combination Spanner Tool Module:
• Combination Spanner 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22 mm

6pcs Measuring and Cutting Tool Module:
• 145 mm Electricians Shears/ Scissors
• 250 mm Straight Snip
• 18 mm Snap-Off Utility Knife
• 5m x 19mm Tape Measure
• 300 mm Stainless Steel Rule
• 20 Leaf Metric Feeler Gauge

11pcs Engineer and Needle File Tool Module:
• 200 mm Bastard Cut Hand, Half Round, Round, Square, Three Square Engineer File
• 160 mm Needle Flat, Hand, Half Round, Round, Square, Three Square File Needle File

7pcs VDE Insulated Screwdriver Tool Module:
• 3 x 100, 4 x 100, 5.5 x 125, 6.5 x 150 mm Insulated Slotted
• PH x 80, PH2 x100 mm VDE Insulated Phillips
• VDE Voltage Tester

29pcs 1/2 in Torx, Hex and XZN Bit Socket Tool Module:
• 8 x Short Torx Socket Bits, T20 to T60
• 4 x Long Torx Socket Bits T30 to T50
• 7 x Short Hex Socket Bits 5 to 14 mm
• 4 x Long Hex Socket Bits, 6 to 12 mm
• 5 x Short XZn Socket Bits, M05 to M12
• 1 x Short L Hex Key, 2.5 mm


Specifications

Attribute Value
Brand RS PRO
Set Contents Cutters, Feeler Gauges, Files, Hex Keys, Knife, Pliers, Precision Screwdriver, Ratchet, Screwdriver, Shears, Sockets, Spanners, Tape Measure, Tweezers, Voltage Tester, Wrench
Number of Pieces 213
Storage Type Trolley
VDE/1000V Approved No
Set Type Engineers
Checking stock...
IDR
33,520,641.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
133,520,641.31
*price per unit indicative
"RS PRO 213 Piece Engineers Tool Kit with Trolley" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda