Starrett HSS 20 → 51mm Hole Saw Set

RS Stock No.:
3644259
Mfr. Prt No.:
BD460
Brand:
Starrett
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
RS stock number 3644259
Product description Starrett HSS 20 → 51mm Hole Saw Set
Manufacturer / Brand Starrett
Manufacturer part number BD460

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 4, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Starrett 7 Piece Deep Cut Bi-Metal Hole-saw Kit

SUPPLIED_WITH : Handy portable case

Features and Benefits

7 piece deep cut bi-metal hole-saw Kit
Hole-saw Diameters: 20 mm, 25 mm, 32 mm, 40 mm, 51 mm
Arbors: A1E (14 mm to 30 mm), A2E (32 mm to 210 mm)
51 mm hole saw depth improves cutting performance on tubes, particularly where there is a need to cut through both sides
New tooth material with extra cobalt for enhanced heat and wear resistance - improving the product life
Ideal for solid materials greater than 3 mm in thickness.
Aggressive material penetration and kerf clearance

Application Information

Ideal for woodwork, workshops and construction applications


Specifications

Attribute Value
Brand Starrett
Drill Bit Type Hole Saw Set
Diameter 20 → 51 mm
Arbor Included Yes
Material HSS
Number of Pieces 7
Checking stock...
IDR
1,659,884.25
Out of stock
Price Set
Unit(s)Per Unit(IDR)
11,659,884.25
*price per unit indicative
"Starrett HSS 20 → 51mm Hole Saw Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products