RS PRO 6 mm, 7 mm, 8 mm, 10 mm, 13 mm Hex Nut Driver Set, 125 mm Blade Length

RS Stock No.:
1253062
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1253062
Product description RS PRO 6 mm, 7 mm, 8 mm, 10 mm, 13 mm Hex Nut Driver Set, 125 mm Blade Length
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
RS stock number 1253062
Product description RS PRO 6 mm, 7 mm, 8 mm, 10 mm, 13 mm Hex Nut Driver Set, 125 mm Blade Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO 5 Piece Nut Driver Set

From the trusted RS PRO brand, this 5 Piece Nut Driver Set are the perfect tools for professionals or enthusiast. Manufactured from chrome vanadium steel, these tools are high quality and resistant to corrosion, ensuring a long and reliable tool life. With ergonomic soft-grip handles, this nut driver ensures comfort and control over long periods of use. The hollow shaft means the driver can be used with fasteners of differing depths, even when sunken.

This toolset is provided in an EVA foam tray that keeps the tools neat and organised. These foam inserts are designed to fit easily into the drawers of RS PRO brand tool chests and cabinets, such as;

753-1570 is a 6 drawer Heavy Duty Mobile Tool Cabinet
753-1576 is a 5 drawer Heavy Duty Mobile Tool Cabinet
753-1589 is a 7 drawer Heavy Duty Mobile Tool Cabinet
753-1586 is a 7 drawer Light Duty Mobile Tool Cabinet
753-1595 is a 5 drawer Light Duty Mobile Tool Cabinet
753-1582 is a 6 drawer Light Duty Mobile Tool Cabinet

Features and Benefits

• Ergonomically designed handle, optimising balance between comfort and torque
• Comfortable soft grip
• Chrome Vanadium Steel, Matt Chrome
• EVA module

Nut Driver Set Tip Size

• 6.0 x 125 mm, 7.0 x 125 mm, 8.0 x 125 mm, 10.0 x 125 mm ,13.0 x 125 mm

Applications

A nut spinner, or nut driver, is an essential tool for tightening and loosening hexagonal and square nuts and fasteners. With its hollow shaft and unique shape, it is able to apply torque much more efficiently than spanners, especially on narrower nuts and bolts. This tool is perfect for;

• Electricians
• Maintenance engineers
• Construction workers

RS PRO EVA Foam Insert Tool Sets

A range of tool kits packed into unique foam inserts that are perfect to fit into RS PRO tool cabinets. The following are available;

833-5963 is an RS PRO Empty EVA Foam Module
833-5950 is an RS PRO 23 Piece Socket Set 1/2 in Square Drive
833-5957 is an RS PRO 29 Piece Socket Set 1/2 in Square Drive
833-5966 is an RS PRO 2 Piece Electricians Tool Kit
833-5947 is an RS PRO 39 Piece Pozidriv Screwdriver Set
833-5938 is an RS PRO 3 Piece Steel Plier Set
833-5972 is an RS PRO 3 Piece Plier Set
833-5931 is an RS PRO 3 Piece Plier Set
833-5929 is an RS PRO 4 Piece Steel Plier Set
833-5935 is an RS PRO 52 Piece Socket Set 1/4 in Square Drive
833-5969 is an RS PRO 5 Piece Rivet Tool Kit
833-5944 is an RS PRO 6 Piece Measuring and Cutting Tool Kit
833-5941 is an RS PRO 7 Piece VDE Phillips Screwdriver Set
833-5922 is an RS PRO 16 Piece Steel Combination Spanner Set
833-5913 is an RS PRO 15 Piece Hex Key and Screwdriver Set
833-5925 is an RS PRO 12 Piece Steel Ratchet Spanner Set
833-5953 is an RS PRO 11 Piece Engineer File Set
833-5919 is an RS PRO 10 Piece Electricians Tool Kit

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Screwdriver Type Standard
Number of Pieces 5
Tip Size 6 mm, 7 mm, 8 mm, 10 mm, 13 mm
Blade Length 125 mm
Tip Type Hex
Overall Length 225 (6 mm C-PLUS Nut Driver) mm, 235 (10 mm C-PLUS Nut Driver) mm, 235 (7 mm C-PLUS Nut Driver) mm, 235 (8 mm C-PLUS Nut Driver) mm, 245 (13 mm C-PLUS Nut Driver) mm
Blade Material Chrome Steel
Handle Material Plastic
Blade Finish Matt Chrome
Checking stock...
IDR
1,065,682.40
Out of stock
Price Set
Unit(s)Per Unit(IDR)
11,065,682.40
*price per unit indicative
"RS PRO 6 mm, 7 mm, 8 mm, 10 mm, 13 mm Hex Nut Driver Set, 125 mm Blade Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda