RS PRO Engineers Slotted Parallel; Slotted Flared; Pozidriv Screwdriver Set 6 Piece

RS Stock No.:
4593944
Brand:
RS PRO
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
RS stock number 4593944
Product description RS PRO Engineers Slotted Parallel; Slotted Flared; Pozidriv Screwdriver Set 6 Piece
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO 6 Piece Engineers Screwdriver Set

From the trusted RS PRO brand, this high-quality and versatile screwdriver set is ideal for engineering applications. With a selection of flared and parallel flat-headed and pozidriv screwdrivers included, the set is able to tackle screws and fasteners of various common sizes. With chrome vanadium steel blades, these screwdrivers are highly durable and resistant to corrosion.

Each screwdriver has an ergonomic handle for a comfortable grip that reduces hand fatigue over extended periods of use. They also feature a lanyard hole for convenient tool storage solutions.

The set is supplied in a plastic wrap that keeps the tools safe, organized and easy to carry when they are not in use.

Features and Benefits

• Six-piece high-quality screwdriver set
• Ergonomic handles
• Convenient tool wrap

Kit Contains

• 2x Posidriv Screwdrivers (PZ1 and PZ2)
• 2x Flared Slotted Screwdrivers (5mm and 6mm)
• 2x Parallel Slotted Screwdrivers (3mm and 5mm)

Applications

The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fixings and fasteners, and this general purpose maintenance screwdriver set is suitable for most of them.

Hand screwdrivers are often more suited to precision tasks than power tool equivalents, allowing a level of careful control and reliability.

These excellent quality screwdrivers can be used in any number of applications. The pozidriv heads are particularly suited to engineering and maintenance, while the parallel flat heads are ideal for domestic and professional electronics applications. This screwdriver set is an essential addition to the toolkits of;

• Electricians
• Maintenance engineers
• DIY enthusiasts

Tool Care Advice

Acquiring a good quality tool kit such as the RS Pro 6 Piece Engineers Screwdriver Set can be an investment, if you take good care of them they’ll give you a good return. We recommend that you keep your screwdrivers in the wrap wallet that they are supplied with when not in use, ensure that they are clean and dry when being put away.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 6
Screwdriver Type Engineers
Tip Size Slotted Parallel: 3; 5 mm; Slotted Flared: 5; 6 mm; Pozidriv: PZ1; PZ2
Tip Type Slotted Parallel; Slotted Flared; Pozidriv
Checking stock...
IDR
483,962.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1483,962.46
*price per unit indicative
"RS PRO Engineers Slotted Parallel; Slotted Flared; Pozidriv Screwdriver Set 6 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products