RS PRO 6 Piece Chrome Vanadium Steel Tubular Box Spanner Set
- RS Stock No.:
- 4499864
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
RS stock number | 4499864 |
Product description | RS PRO 6 Piece Chrome Vanadium Steel Tubular Box Spanner Set |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO 6 Piece Tubular Socket Wrench Set
From RS PRO, this high-quality tubular box wrench set has compact and robust tools ideal for use in restricted spaces. Manufactured from chrome vanadium steel, the tools are corrosion resistant and suitable for use in harsh environments over a long service life.
Supplied in a handy PVC wallet, the six-piece toolset has solutions for a variety of hex bolt and square nut and bolt applications. The box head spanners are double-sided foR added functionality. On one end, a right angle with a 12 point hexagonal socket profile and an opening to allow long bolts or studding to pass through. The longer end has a six-point socket profile of the same metric size.
Kit Contains
6 double-ended tubular box spanners;
• 8mm: overall length-125mm, depth of go through end 15mm
• 10mm: overall length-140mm, depth of go through end 22mm
• 11mm: overall length-143mm, depth of go through end 23mm
• 13mm: overall length-150mm, depth of go through end 27mm
• 17mm: overall length-195mm, depth of go through end 35mm
• 19mm: overall length-215mm, depth of go through end 40mm
Features and Benefits
• High-quality 6-piece set, supplied complete in a PVC wallet
• Chrome plated with mirror finish
• Heat treated to HRC 42 to 48 Degrees
Applications
The box wrench spanner can be used whether appropriate hexagonal and square fasteners need to be hand tightened or loosened. From changing car tires to repairing heavy machinery, this box spanner set is compact and versatile. It might be used by;
• Auto mechanics
• Maintenance engineer
• Industrial engineer
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
Specifications
Attribute | Value |
Brand | RS PRO |
Set Type | Tubular Box Spanner Set |
Number of Pieces | 6 |
Sizes in Set | 8 → 19 mm |
Finish | Chrome Plated |
Material | Chrome Vanadium Steel |