Facom Precision Phillips; Hexagon Screwdriver Set 6 Piece

RS Stock No.:
2055103
Mfr. Prt No.:
HB.2B
Brand:
Facom
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
RS stock number 2055103
Product description Facom Precision Phillips; Hexagon Screwdriver Set 6 Piece
Manufacturer / Brand Facom
Manufacturer part number HB.2B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Watchmakers Screwdrivers

Facom watchmaker’s miniature screwdriver set comes with 5 or 6 piece screwdrivers to fit slotted, hex and phillips head screws. These screwdrivers have burnished hardened steel shafts, chrome finish bodies and revolving colour coded heads. The colour coded head allows you to identify the size of the screwdriver much easily.
Features and Benefits:
• Ease of use
• Comfortable to grip handle
• Small tips - Precision screwdrivers
• Colour coded heads
• Plastic case for protection
Typical Applications:
There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. This set of screwdrivers is typically used for an application that requires a small screwdriver tip such as:-
• Repairing watches
• Changing batteries
• Electronics
• Opening consoles - Xbox/PlayStation
• Opening Mobile phones
• Opening MacBook’s
• Mechanical and industrial production
FAQ’s:
What do you get in the set?
162-9208 – 5 piece screwdriver set for slotted head screws:-
0.8mm x 13mm
1mm x 16mm
1.2mm x 17mm
1.6mm x 19mm
2.5mm x 21mm
Plastic Case
205-5103 – 6 piece screwdriver set for hex and phillips head screws:-
Hex 1.5mm
Hex 2mm
Hex 2.5mm
Phillips PH00
Phillips PH0
Phillips Ph1
Plastic Case


Specifications

Attribute Value
Brand Facom
Number of Pieces 6
Screwdriver Type Precision
Tip Size Hex: 1.5; 2; 2.5 mm, Phillips: PH0; PH0; PH1
Tip Type Phillips; Hexagon
Checking stock...
IDR
1,053,934.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,053,934.72
*price per unit indicative
"Facom Precision Phillips; Hexagon Screwdriver Set 6 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda