RS PRO Aluminium Oxide Polishing Wheel, 152mm Diameter

RS Stock No.:
9010624
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
RS stock number 9010624
Product description RS PRO Aluminium Oxide Polishing Wheel, 152mm Diameter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Mops & Deburring/Finishing Wheels

Polishing mops for use with bench-mounted or hand-held machines which utilise a tapered spindle mounting.

RS Satin Mops

Professional satin mops in various grades, each with a specific job. By using the grades in different stages from course on heavy duty paint and rust and medium & fine for smoothing out before polishing you can achieve excellent results. The buffs all have a traditional drilled leather centre to allow easy attachment to a tapered spindle.

Mops can also be used to deliver a satin finish or cleaning cast aluminium where polishing is not required.

To achieve a good finish it is imperative that the surface of the work piece is smooth before you start polishing.

Very fine, fine, medium and course options
Coarse useable with a pigtail chucked in a power drill to removes paint and heavy rust from metal
Medium for smoothing and preparing the surface prior to final polishing
Fine & very fine for smoothing and preparing the surface prior to final polishing
Fine can also clean rusty tools and bringing them back to life
Producing a satin or matt finish on metal
Removes paint and heavy rust from metal and can be quite aggressive


Specifications

Attribute Value
Brand RS PRO
Abrasive Material Aluminium Oxide
Diameter 152 mm
Wheel Type Polishing Wheel
Checking stock...
IDR
426,587.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1426,587.63
*price per unit indicative
"RS PRO Aluminium Oxide Polishing Wheel, 152mm Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda