RS PRO Aluminium Oxide Polishing Wheel, 152mm Diameter
- RS Stock No.:
- 9010624
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9010624 |
Product description | RS PRO Aluminium Oxide Polishing Wheel, 152mm Diameter |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Mops & Deburring/Finishing Wheels
Polishing mops for use with bench-mounted or hand-held machines which utilise a tapered spindle mounting.
RS Satin Mops
Professional satin mops in various grades, each with a specific job. By using the grades in different stages from course on heavy duty paint and rust and medium & fine for smoothing out before polishing you can achieve excellent results. The buffs all have a traditional drilled leather centre to allow easy attachment to a tapered spindle.
Mops can also be used to deliver a satin finish or cleaning cast aluminium where polishing is not required.
To achieve a good finish it is imperative that the surface of the work piece is smooth before you start polishing.
Very fine, fine, medium and course options
Coarse useable with a pigtail chucked in a power drill to removes paint and heavy rust from metal
Medium for smoothing and preparing the surface prior to final polishing
Fine & very fine for smoothing and preparing the surface prior to final polishing
Fine can also clean rusty tools and bringing them back to life
Producing a satin or matt finish on metal
Removes paint and heavy rust from metal and can be quite aggressive
Specifications
Attribute | Value |
Brand | RS PRO |
Abrasive Material | Aluminium Oxide |
Diameter | 152 mm |
Wheel Type | Polishing Wheel |