RS PRO 6V Sealed Lead Acid Battery – 1Ah
- RS Stock No.:
- 1748855
- Brand:
- RS PRO

Technical Reference
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
RS stock number | 1748855 |
Product description | RS PRO 6V Sealed Lead Acid Battery - 1Ah |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Dimensions | 51 x 42 x 51 mm |
Terminal Type | Faston F1 |
Capacity | 1 Ah |
Weight | 250 g |
Nominal Voltage | 6 V |
Construction | AGM |
Application | UPS |
Designed for Cyclic Application | Yes |
Designed High Rate Application | Yes |
Operating Temperature Range | 0 → +40 °C, -15 → +50 °C |