TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row

RS Stock No.:
2329965
Mfr. Prt No.:
280360
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2329965
Product description TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 280360
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
RS stock number 2329965
Product description TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 280360

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2.54mm Tyco AMPMODU™ Range – MOD 2

A range of fully intermateable products on a 2.54mm (0.1in) centreline for wire to board and wire to wire applications.

TE Connectivity PCB Connector Housings

Our range of TE Connectivity PCB Connector Housings predominantly feature shrouded headers and pin housings. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications for these connector housings are within household appliances, industrial sectors and storage and networking systems.

Features and Benefits

• Suitable for use with crimp contacts
• 2.54 mm pitch
• Compact and durable
• Wire to board and wire to wire applications available
• Forms part of the Tyco AMPMODU Range


Specifications

Attribute Value
Brand TE Connectivity
Number of Contacts 6
Number of Rows 1
Pitch 2.54 mm
Gender Female
Mounting Type Cable Mount
Series AMPMODU MOD II
For Use With Centerline Mod II Connector
Body Orientation Straight
Length 17.3 mm
Width 4.8 mm
Checking stock...
IDR
46,885.83
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
146,885.834,688.58
*price per unit indicative
"TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda