JST, XA, 6 Way, 1 Row, Straight PCB Header

RS Stock No.:
1667539
Mfr. Prt No.:
B06B-XASK-1 (LF)(SN)
Brand:
JST

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1667539
Product description JST, XA, 6 Way, 1 Row, Straight PCB Header
Manufacturer / Brand JST
Manufacturer part number B06B-XASK-1 (LF)(SN)
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
RS stock number 1667539
Product description JST, XA, 6 Way, 1 Row, Straight PCB Header
Manufacturer / Brand JST
Manufacturer part number B06B-XASK-1 (LF)(SN)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

2.5mm Wire-to-Board Connector, JST XA Series

Please note- the colour of the picture displayed above is for reference only.

JST XA Series 2.5mm Shrouded PCB Header Connectors

XA series wire to board shrouded PCB header connectors with a 2.5mm pitch. These XA 2.5 mm shrouded headers have a locking ramp device that provides a secure connection to the mating connector. This locking device also helps to prevent disconnection during the assembly process and due to vibration. Insertion guides and polarization bosses are also incorporated into the housing design of these XA series PCB headers to facilitate easy insertion and accurate alignment on the PCB. The housings of these XA series PCB headers are made from glass filled PA66 nylon which is effective against solder cracking problems. The header pins are rounded in design and reflow treated providing a low insertion force.

Features and Benefits

• Locking device for secure connection
• Insertion guides for accurate and easy insertion
• Polarisation bosses for accurate alignment on PCB
• Solder crack preventive material
• Low insertion force


Specifications

Attribute Value
Brand JST
Series XA
Pitch 2.5 mm
Number of Contacts 6
Number of Rows 1
Body Orientation Straight
Shrouded/Unshrouded Shrouded
Connector System Wire to Board
Mounting Type Through Hole
Termination Method Solder
Contact Plating Tin
Contact Material Copper Alloy
Current Rating 3.0 A
Checking stock...
IDR
1,327,802.51
Out of stock
Price Bag (1 Bag of 400)
Bag(s)Per Bag(IDR)Per Unit(IDR)
11,327,802.513,319.51
*price per unit indicative
"JST, XA, 6 Way, 1 Row, Straight PCB Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda