Amphenol, 97B 6 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 14S, Bayonet Coupling,

RS Stock No.:
4422331
Mfr. Prt No.:
97B-3106A14S-6S-HD
Brand:
Amphenol Limited

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 4422331
Product description Amphenol, 97B 6 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 14S, Bayonet Coupling,
Manufacturer / Brand Amphenol Limited
Manufacturer part number 97B-3106A14S-6S-HD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Olive Drab Mil-C-5015 Bayonet Lock

Bayonet locking, circular connectors which conform to MIL-C-5015 and are interconnectable with BS 9522 F0032 specification connectors.,All connectors, with the exception of four types, have size 16 contacts. The exceptions are as follows, with the contact size indicated within brackets - 20-A9 (size 12), 22-2 (size 8), 22-22 (size 8), and 24-2 (size 12). These connectors have a backshell (spacer tube) which may have to be discarded for certain cable clamps to be fitted.

Cable Plugs and Sockets

From Amphenol, this 5015 series of military grade connectors are durable and versatile, offering a degree of environmental protection that makes them ideal for industrial purposes. Featuring bayonet coupling for an easy and reliable connection, these 5015 Series connectors are available in a variety of shell sizes and contact arrangements, in either male or female genders.

Note

Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.

Shell finish of aluminium alloy with olive drab finish
Polychloroprene insulator
Contacts of copper alloy with hard silver over nickel finish
Cable shells have arctic style finger grips
Solder bucket contacts

L457557-10

Specifications

Attribute Value
Brand Amphenol Limited
Military Standard MIL-DTL-5015
Termination Method Solder
Series 97B
Maximum Operating Temperature +125 °C
Contact Plating Silver
Shell Plating Olive Drab Cadmium
Contact Material Brass
Shell Size 14S
Mating Type Bayonet Coupling
Number of Contacts 6
Contact Gender Female
Minimum Operating Temperature -55 °C
Voltage Rating 200 V ac
Current Rating 13 A
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
460,257.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1460,257.32
*price per unit indicative
"Amphenol, 97B 6 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 14S, Bayonet Coupling," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda