Weidmuller 6-Way Non-Fused Terminal Block, 41A, Screw Terminals, 22 → 10 AWG, Screw

RS Stock No.:
0452417
Mfr. Prt No.:
7906260000
Brand:
Weidmuller

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0452417
Product description Weidmuller 6-Way Non-Fused Terminal Block, 41A, Screw Terminals, 22 → 10 AWG, Screw
Manufacturer / Brand Weidmuller
Manufacturer part number 7906260000
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
RS stock number 0452417
Product description Weidmuller 6-Way Non-Fused Terminal Block, 41A, Screw Terminals, 22 → 10 AWG, Screw
Manufacturer / Brand Weidmuller
Manufacturer part number 7906260000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

Weidmüller Terminal Block

Terminal blocks moulded in high grade melamine. Each termination consists of a nickel plated brass yoke, two zinc plated steel screws and two stainless steel leaf springs. The leaf springs protect conductors when the screw termination is tightened.

APPROVALS : UL listed, CSA certified

Features and Benefits

• Multi-pin terminal strip
• Screw connection
• Each through termination accepts both stranded and solid conductors 0.5 mm² to 6 mm²
• Recommended insulation stripping length 8 mm


Specifications

Attribute Value
Brand Weidmuller
Series SAK
Number of Ways 6
Fused No
Mounting Type Screw
Wire Size 22 → 10 AWG
Current Rating 41 A
Termination Method Screw
Colour Yellow
Voltage Rating 690 V
Material Melamine
Minimum Operating Temperature -60 °C
Maximum Operating Temperature +130 °C
Contact Material Brass, Stainless Steel
Contact Plating Nickel
Hazardous Area Certification ATEX
Checking stock...
IDR
1,353,605.45
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,353,605.45270,721.09
*price per unit indicative
"Weidmuller 6-Way Non-Fused Terminal Block, 41A, Screw Terminals, 22 → 10 AWG, Screw" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda