6 Outlet Ports PBT Pneumatic Manifold Tube-to-Tube Fitting, Push In 6 mm
- RS Stock No.:
- 2181606
- Mfr. Prt No.:
- KM11-06-10-6
- Brand:
- SMC

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2181606 |
Product description | 6 Outlet Ports PBT Pneumatic Manifold Tube-to-Tube Fitting, Push In 6 mm |
Manufacturer / Brand | SMC |
Manufacturer part number | KM11-06-10-6 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Manifolds KM Series
One-touch fittings manifold from SMC. These KM series offer a variety of models, compact piping and manifold piping capabilities. One-touch fittings give the most efficient operation and suitable for use with general industrial water application.
One-touch fittings manifold
Variety of tube sizes available
Tube material includes nylon, soft nylon and polyurethane
Specifications
Attribute | Value |
Brand | SMC |
Manufacturer Series | KM |
Inlet Port | Push In 10 mm |
Maximum Operating Temperature | +60 °C |
Minimum Operating Temperature | -5 °C |
Material | PBT |
Outlet Port - Connection Type | Push In |
Inlet Port - Tube Size | 10 mm |
Outlet Port | Push In 6 mm |
Number of Inlet Ports | 1 |
Inlet Port - Connection Type | Push In |
Outlet Port - Tube Size | 6 mm |
Number of Outlet Ports | 6 |
Connection Style | Tube-to-Tube |
Maximum Operating Pressure | 1 MPa |