Stanley 4.5 (Slotted) mm, 6 (Hex Drive) mm, 6 (Slotted) mm, 8 (Hex Drive) mm, PH1, PH2 Hexagon, Phillips Screwdriver
- RS Stock No.:
- 1252164
- Mfr. Prt No.:
- 0-68-012
- Brand:
- Stanley

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1252164 |
Product description | Stanley 4.5 (Slotted) mm, 6 (Hex Drive) mm, 6 (Slotted) mm, 8 (Hex Drive) mm, PH1, PH2 Hexagon, Phillips Screwdriver |
Manufacturer / Brand | Stanley |
Manufacturer part number | 0-68-012 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Stanley 6 Way All in One Screwdrivers
The Stanley carded 6 way screwdrivers are an ideal space saving solution for a multitude of different tasks. The hand held screwdrivers have an ergonomic, soft grip handle and 6 interchangeable standard and Philips screwdriver bits.
Features and Benefits
All in one
Built in bolster
Tri-lobular handle
Interchangeable bits
Firm comfortable grip
Typical Applications
Use around the house or workshop.
Ideal for keeping handy in your kitchen drawer or glove box.
Specifications
Attribute | Value |
Brand | Stanley |
Tip Type | Hexagon, Phillips |
Blade Finish | Chromium Plated |
Screwdriver Type | Interchangeable |
Tip Size | 4.5 (Slotted) mm, 6 (Hex Drive) mm, 6 (Slotted) mm, 8 (Hex Drive) mm, PH1, PH2 |
Handle Material | Bi-material |