Amphenol, PT 6 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 10, Bayonet, MIL-DTL-26482
- RS Stock No.:
- 8721493
- Mfr. Prt No.:
- PT06A-10-6P
- Brand:
- Amphenol Socapex

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8721493 |
Product description | Amphenol, PT 6 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 10, Bayonet, MIL-DTL-26482 |
Manufacturer / Brand | Amphenol Socapex |
Manufacturer part number | PT06A-10-6P |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Amphenol PT Series Connectors
Amphenol PT Series Connectors
The Amphenol PT series connectors, manufactured in accordance with MIL-DTL-26482 Series 1, is a range of high density circular connectors featuring a bayonet coupling mechanism for quick connect and disconnect. A wide range of Insert arrangements are available offering both power and signal contacts from 2 through to 61 circuits. The Amphenol PT series connectors are inter-mountable and interchangeable with other MIL-DTL-26482 connectors.
PT Solder is UL Approved Under File #E115497
Aluminum Shell Components For The Series
5 Key/ Keyway Polarisation With Bayonet Lock Coupling
Wide Range of Shell Sizes (8 Through 24)
Specifications
Attribute | Value |
Brand | Amphenol Socapex |
Series | PT |
Mating Type | Bayonet |
Colour | Green |
Number of Contacts | 6 |
Contact Gender | Male |
Minimum Operating Temperature | -55 °C |
Voltage Rating | 1 kV ac |
Connector Size | Miniature |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
Maximum Operating Temperature | +125 °C |
Contact Plating | Gold |
Shell Plating | Cadmium |
Contact Material | Copper Alloy |
Gender | Male |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Shell Size | 10 |
Housing Material | Aluminium |