RS PRO P60 Grit Medium Sanding Block, 80mm x 50mm

RS Stock No.:
1235765
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
RS stock number 1235765
Product description RS PRO P60 Grit Medium Sanding Block, 80mm x 50mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Pro Rubber Abrasive Blocks

RS Pro abrasive blocks are non-marking flexible rubber blocks filled evenly with abrasive particles. Available in course, medium fine and extra fine. The blocks can be used wet or dry, they can also be cut to suit cleaning of difficult shapes. Suitable for stainless steel, brass aluminium, plastics and ceramics.

Features & Benefits

Rubber abrasive cleaning/polishing block
Non-marking flexible rubber blocks with abrasives particles uniformly disturbed throughout
Can be used wet or dry
Can be cut to suit cleaning of difficult shapes
Dimensions: 80 mm x 50 mm x 20 mm
Available in four different grades
Flexible
Comfortable to hold


Specifications

Attribute Value
Brand RS PRO
Length 80 mm
Grit Size P60
Width 50 mm
Sandpaper Type Sanding Block
Grade Medium
Checking stock...
IDR
125,028.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1125,028.88
*price per unit indicative
"RS PRO P60 Grit Medium Sanding Block, 80mm x 50mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda