3M 60 Black PTFE Tape, 33m x 12mm x 0.10mm

RS Stock No.:
8855114
Mfr. Prt No.:
T6013
Brand:
3M

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8855114
Product description 3M 60 Black PTFE Tape, 33m x 12mm x 0.10mm
Manufacturer / Brand 3M
Manufacturer part number T6013
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
RS stock number 8855114
Product description 3M 60 Black PTFE Tape, 33m x 12mm x 0.10mm
Manufacturer / Brand 3M
Manufacturer part number T6013

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

3M™ PTFE Film Electrical Tape 60, Translucent, Silicone Adhesive

Introducing the 3M™ 60, this translucent PTFE film backed electrical tape is suitable for use on high-temperatures with an added feature of being flame retardant. An aggressive rubber resin adhesive enables it to adhere to a broad range of surfaces with exposure to chemicals and high arcs. The 3M 60 tape provides shear strength and surface adhesion, whilst being 600V rated and withstanding temperatures of 0°C to 180°C.

Some of this PTFE’s key material characteristics make it suitable for use on high-temperature coils, wire harnesses and capacitors with high dielectric and breaking strength is required.

Features and Benefits

PTFE Film resistant to chemicals have high arc resistance

Great for non-stick applications

High-temperature use

Flame retardant tape

Aggressive rubber resin adhesive

600V rated

FAQ's

What is the shelf life of this tape?

To obtain the best performance, use this product within 24 months from the date of dispatch from the manufacturer.


Specifications

Attribute Value
Brand 3M
Maximum Operating Temperature +180 °C
Thickness 0.10 mm
Colour Black
Model Number 60
Width 12 mm
Minimum Operating Temperature 0 °C
Length 33 m
Checking stock...
IDR
1,082,989.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,082,989.25
*price per unit indicative
"3M 60 Black PTFE Tape, 33m x 12mm x 0.10mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda