RS PRO 600 L Oil Spill Kit

RS Stock No.:
1367564
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1367564
Product description RS PRO 600 L Oil Spill Kit
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
RS stock number 1367564
Product description RS PRO 600 L Oil Spill Kit
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Superior Oil Only Drop Fronted Spill Response Kit

This Oil Spill Response Kit from our own RS PRO brand is designed to clean up spills in the most effective way. Supplied in drop front durable plastic container ensuring easy access to the spill kit contents. Having the correct products and procedures in readiness will reduce the negative impact that a spill would cause, not only to people and the environment but also on your business.

Spillage Control Legislative Information

Many working enviroments contain materials which are hazardous and, if handled incorrectly, can result in serious damage to health, equipment, premises and the enviroment. Therefore, in the event of a spillage, it is important that a competent person is available to take charge of the spillage and remove the hazard efficiently.
Under the Control of Substances Hazardous to Health Regulations, it is a legal requirement to carry out an assessment in any working enviroment to establish the likelihood of exposure to substances that may be hazardous.
After identifying whether or not chemicals are present , the level of exposure and the implementation of necessary control measures, all persons within the working area who could become exposed to a spillage must be provided with training, information and instructions relating to the hazards.
Materials to control the spillage should also be available and replenished after used. It is essential that suitable Personal Protective Equipment is provided to any person who may be exposed to any hazards, especially during the clear up process.

Features and Benefits

• 4 wheels allowing easy transportation to the place of an incident
• Used to clean up oil, fuel and lubricant spills
• Absorbents are designed to absorb oil only and repel water
• Ideal for outdoor oil spillages
• Float on water, even when fully saturated with oil, allowing easy pick up and disposal
• Made from natural fibres
• Spun-bond laminated layers for added strength
• Pack weight – 95.7kg

Contents

• 190 pads – can be used anywhere that fluids have leaked or spilt
• 20 socks (1.2mm) – used for surrounding a leak or isolating an area
• 16 pillows – designed to absorb spills in tight spaces
• 24 bags and ties
• 1 roll
• 4 Booms – ideal for land or water, preventing pollution entering the water system
• Floor sign for securing the area
• Hazzard tape for securing the area

Applications

Designed for oils, where absorbents are hydrophobic, and so repel water and absorb oil. Suitable for use in areas where an oil spill is considered a high risk.

Where should you store this Oil Spill Response Kit?

The kits are designed to be placed at key spill risk areas to provide immediate solution should a spill occur. Once used, it is important to replace the contents of it, so it is ready to use next time.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Absorbent Capacity 600 L
Kit Contents 13 cm x 3m Oil Absorbent Boom x 4, 250 x 350 mm Lubetech Branded Oil-only Spill Kit Label x 1, 30 cm Black Cable Tie x 40, 38 cm x 23 cm Oil Absorbent Pillow x 16, 46 cm x 90 cm 200 Gauge Blue Plastic Disposal Bag x 40, 50 cm x 40 cm Superior Oil-Only Pad x 190, 50 cm x 40m Tough Nsoft Medium Weight Oil-Only Roll x 1, 60 cm x 45 cm Danger Hazardous Spill Floor Sign x 1, 7.5 cm x 1.2m Superior Sock Oil - Plain Outer x 20, 7.5 cm x 50 m Black & Yellow Hazard Warning Tape x 1, 750 L Yellow Polyethylene 4-Wheeled Bin C/W Drop Front x 1, Lubetech Branded Spill Kit Instruction Sheet x 1
Application Oil
Checking stock...
IDR
33,805,417.66
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
133,805,417.66
*price per unit indicative
"RS PRO 600 L Oil Spill Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda