Wera Adjustable Spanner, 154 mm Overall Length, 13mm Max Jaw Capacity

RS Stock No.:
2012182
Mfr. Prt No.:
05020100001
Brand:
Wera

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2012182
Product description Wera Adjustable Spanner, 154 mm Overall Length, 13mm Max Jaw Capacity
Manufacturer / Brand Wera
Manufacturer part number 05020100001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Wera
Jaw Capacity 13 mm
Wrench Type Adjustable Spanner
Non Sparking No
Overall Length 154 mm
Handle Type Ergonomic
Finish Silver
VDE/1000V Approved No
Material Chrome Molybdenum Steel
Checking stock...
IDR
797,793.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1797,793.34
*price per unit indicative
"Wera Adjustable Spanner, 154 mm Overall Length, 13mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda