Bosch Keyless 230V Corded Impact Drill, UK Plug
- RS Stock No.:
- 5348925
- Mfr. Prt No.:
- 0601217170
- Brand:
- Bosch

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5348925 |
Product description | Bosch Keyless 230V Corded Impact Drill, UK Plug |
Manufacturer / Brand | Bosch |
Manufacturer part number | 0601217170 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
600W Compact Impact Drill
Compact and powerful impact drill which can be used in tight spaces where larger drills are difficult to use
SUPPLIED_WITH : Side handle and depth stop
Rotatable brush plate
Variable speed, with reversible mode for screwdriving
Adjustable speed dial
Trigger-lock for continuous working
Softgrip handle
Extended warranty available online from Bosch
Specifications
Attribute | Value |
Brand | Bosch |
Drill Type | Impact Drill |
Chuck Size | 13 mm |
Brushed/Brushless Motor | Brushed |
Drilling Capacity Wood | 25 mm |
Wattage | 600 W |
Drilling Capacity Masonry | 15 mm |
Drilling Capacity Metal | 10 mm |
Orientation | Straight |
Corded/Cordless | Corded |
Chuck Type | Keyless |
Plug Type | Type G - British 3-pin |
Voltage Rating | 230 V |
Model Number | GSB 13RE |