Weller Erem 110 mm Side Cutters

RS Stock No.:
0391343
Mfr. Prt No.:
622NA
Brand:
Weller Erem
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
RS stock number 0391343
Product description Weller Erem 110 mm Side Cutters
Manufacturer / Brand Weller Erem
Manufacturer part number 622NA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Miniature side cutters 622 NB (420-5748) and 622 NA (391-343)

These electronic cutters are manufactured from high quality machined tool steel. These cutters feature a built-in internal stop and integral return spring to prevent blade overlapping and reduce operator fatigue. All cutters are supplied with soft grip foam rubber grips.

These cutters have a flush cut design and are suitable for cutting medium hard wire, stainless steel wire and soft wire like copper and aluminium. The ergonomic design means a comfier grip and less hand fatigue when used over a long period.

This range includes the following types of diagonal cutters.

622NA – 391-343 - 110mm Flush Type Cable Cutter 1mm cutting capacity with tapered head
622NB – 420-5748 - 110mm Flush Type Cable Cutter 0.8mm cutting capacity with tapered relieved head


Specifications

Attribute Value
Brand Weller Erem
Type Side Cutters
Overall Length 110 mm
ESD Safe Yes
Maximum Cutting Capacity 1.0 mm
Checking stock...
IDR
1,410,665.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,410,665.61
*price per unit indicative
"Weller Erem 110 mm Side Cutters" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda