Alliance Memory SRAM, AS6C6264-55PCN- 64kbit

RS Stock No.:
0538158
Mfr. Prt No.:
AS6C6264-55PCN
Brand:
Alliance Memory

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0538158
Product description Alliance Memory SRAM, AS6C6264-55PCN- 64kbit
Manufacturer / Brand Alliance Memory
Manufacturer part number AS6C6264-55PCN
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
RS stock number 0538158
Product description Alliance Memory SRAM, AS6C6264-55PCN- 64kbit
Manufacturer / Brand Alliance Memory
Manufacturer part number AS6C6264-55PCN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

SRAM (Static Random Access Memory)

Static RAM, Alliance Memory

The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP


Specifications

Attribute Value
Brand Alliance Memory
Memory Size 64 kbit
Organisation 8k x 8 bit
Number of Words 8 k
Number of Bits per Word 8 bit
Maximum Random Access Time 55 ns
Address Bus Width 13 bit
Low Power Yes
Timing Type Asynchronous
Mounting Type Through Hole
Package Type PDIP
Pin Count 28
Dimensions 36.32 x 13.21 x 3.81 mm
Height 3.81 mm
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Length 36.32 mm
Maximum Operating Supply Voltage 5.5 V
Width 13.21 mm
Minimum Operating Supply Voltage 2.7 V
Checking stock...
IDR
158,908.35
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1158,908.3579,454.18
*price per unit indicative
"Alliance Memory SRAM, AS6C6264-55PCN- 64kbit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products