Bourns 2kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-202

RS Stock No.:
1642655
Mfr. Prt No.:
6639S-1-202
Brand:
Bourns

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1642655
Product description Bourns 2kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-202
Manufacturer / Brand Bourns
Manufacturer part number 6639S-1-202
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
RS stock number 1642655
Product description Bourns 2kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-202
Manufacturer / Brand Bourns
Manufacturer part number 6639S-1-202

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

22mm Bush Mount 6639 Series

Precision bush mount continuous rotation potentiometer
Occupies minimal space behind the panel
Excellent rotational life - high quality rugged construction
Electrical angle 340° effective
Conductive plastic element


Specifications

Attribute Value
Brand Bourns
Series 6639
Maximum Resistance 2 kΩ
Termination Style Solder Turret
Shaft Diameter 6.35 mm
Number of Gangs 1
Potentiometer Type Rotary
Element Material Conductive Plastic
Electrical Taper Linear
Shaft Length 22.2 mm
Actuator Type Slotted Shaft
Mounting Type Panel Mount
Number of Turns Continuous
Tolerance ±15 %
Power Rating 1 W
Checking stock...
IDR
365,856.32
Out of stock
Price Box
Unit(s)Per Unit(IDR)
1365,856.32
*price per unit indicative
"Bourns 2kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-202" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda