RS PRO Plastic Equipment case, 600 x 400 x 365mm

RS Stock No.:
8776786
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
RS stock number 8776786
Product description RS PRO Plastic Equipment case, 600 x 400 x 365mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BE


Product Details


Specifications

Attribute Value
Brand RS PRO
External Dimensions 600 x 400 x 365 mm
Wheels No
External Depth 365 mm
Dividers No
Watertight or Waterproof No
Material PP
Material Type Plastic
Internal Width 365 mm
Lockable Yes
External Width 400 mm
Internal Height 547 mm
Internal Dimensions 547 x 365 x 337 mm
Internal Depth 337 mm
External Height 600 mm
Checking stock...
IDR
1,991,546.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,991,546.43
*price per unit indicative
"RS PRO Plastic Equipment case, 600 x 400 x 365mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda