Pegler Yorkshire 6in Tank & Cistern Float, 7/16in Thread

RS Stock No.:
3147742
Mfr. Prt No.:
596026
Brand:
Pegler Yorkshire
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
RS stock number 3147742
Product description Pegler Yorkshire 6in Tank & Cistern Float, 7/16in Thread
Manufacturer / Brand Pegler Yorkshire
Manufacturer part number 596026

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Float Valves

These Float Valves are suitable for pressures up to 14 bar (206 psi).

Plastic Floats for use with Part 1 and Part 2 Valve Bodies


Specifications

Attribute Value
Brand Pegler Yorkshire
Connection Size 7/16 in
Float Diameter 6 in
Checking stock...
IDR
64,717.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
164,717.13
*price per unit indicative
"Pegler Yorkshire 6in Tank & Cistern Float, 7/16in Thread" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda