SMC 5/3 Pneumatic Solenoid Valve – Pilot/Pilot SY3000 Series 24V dc
- RS Stock No.:
- 3670208
- Mfr. Prt No.:
- SY3460-5LOU-C6-Q
- Brand:
- SMC

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3670208 |
Product description | SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot SY3000 Series 24V dc |
Manufacturer / Brand | SMC |
Manufacturer part number | SY3460-5LOU-C6-Q |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
SMC SY Z Series
A range of modular DIN rail mounted solenoid operated valves and accessories for pneumatic circuits. All valves operate using compressed filtered air (lubricated or non-lubricated) and have an operating temperature range of -10 to +50°C.
SY Z Series Cassette Valves
Note
'L' type connector must be ordered separately
Compact, lightweight body ported design
Easily configured and expandable valve system
Valves supplied complete with sealing discs
High flow, fast response
Standard, DIN rail mounting
24Vdc solenoid voltage
Low power consumption
Specifications
Attribute | Value |
Brand | SMC |
Solenoid Power Consumption | 0.4 W |
Function | 5/3 |
Body Material | Die Cast Zinc |
Minimum Operating Temperature | -10 °C |
Mounting Style | DIN Rail |
Maximum Operating Pressure | 0.7 MPa |
Maximum Flow Rate | 196 NL/min |
Solenoid Voltage | 24 V dc |
Maximum Operating Temperature | +50 °C |
Manufacturer Series | SY3000 |
Solenoid Fitted | Yes |
Thread Standard | Rc |
Minimum Operating Pressure | 0.2 MPa |
Actuation Type | Pilot/Pilot |
Number of Ports | 5/3 |