RS PRO Green Indicator, 2V dc, 6mm Mounting Hole Size, IP67

RS Stock No.:
7001596
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7001596
Product description RS PRO Green Indicator, 2V dc, 6mm Mounting Hole Size, IP67
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
RS stock number 7001596
Product description RS PRO Green Indicator, 2V dc, 6mm Mounting Hole Size, IP67
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

LED Indicators, 6mm Mount, Flush Bezel

Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The indicator is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. These RS Brand LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.

SUPPLIED_WITH : Fixing nut, spring washer and rubber gasket.

APPROVALS : UL

Features and Benefits:

• 3mm coloured diffused epoxy lens
• Maximum panel thickness 7mm
• Lead pin or solder lug termination
• Sealed to IP67
• 100000h life expectancy


Specifications

Attribute Value
Brand RS PRO
Bezel Style Flush
Light Output Colour Green
Voltage Rating 2 V dc
Length 15.9 mm
Lamp Type LED
Lamp Size 3 mm
IP Rating IP67
Intensity 8 mcd
Mounting Hole Size 6 mm
Current Rating 20 mA
Checking stock...
IDR
74,367.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
174,367.01
*price per unit indicative
"RS PRO Green Indicator, 2V dc, 6mm Mounting Hole Size, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda