Parker 5/2 Pneumatic Solenoid Valve – Pilot/Spring G 1/8 PVL Series

RS Stock No.:
3896012
Mfr. Prt No.:
PVL-B121606
Brand:
Parker
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
RS stock number 3896012
Product description Parker 5/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/8 PVL Series
Manufacturer / Brand Parker
Manufacturer part number PVL-B121606

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PVL Manifold Valves

High Flow, compact and lightweight DIN-rail mounting, manifold valve system, 15mm pitch.

WARNING : Compressed air, while generally considered as a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Integral 6mm Ø push-in connectors
Choice of solenoid or pilot operators
2 to 10 bar operating pressure (3 bar minimumfor spring-return operation)
DIN-rail or surface-block mounting


Specifications

Attribute Value
Brand Parker
Function 5/2
Body Material Plastic
Minimum Operating Temperature -15 °C
Maximum Flow Rate 900 L/min
Maximum Operating Temperature +60 °C
Manufacturer Series PVL
Thread Size 6 mm
Connection Port Thread G 1/8
Mounting Style Block, DIN Rail
Maximum Operating Pressure 10 bar
Thread Standard G
Minimum Operating Pressure 2 bar
Actuation Type Pilot/Spring
Number of Ports 5/2
Checking stock...
IDR
1,526,569.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,526,569.06
*price per unit indicative
"Parker 5/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/8 PVL Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda