SMC Vacuum Filter – ZFB Series, 30μm

RS Stock No.:
2495898
Mfr. Prt No.:
ZFB200-06
Brand:
SMC
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
RS stock number 2495898
Product description SMC Vacuum Filter - ZFB Series, 30μm
Manufacturer / Brand SMC
Manufacturer part number ZFB200-06

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Vacuum Filter - Push-In Type

Push in fittings
Tubing can be installed through 360°
Simple element change

L249590-01L249589-01L201132-01

Specifications

Attribute Value
Brand SMC
Typical Flow Rate 50 L/min
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +60 °C
Manufacturer Series ZFB
Maximum Operating Pressure 0.5 MPa
Minimum Operating Pressure -100 kPa
Filtration Size 30 µm
Checking stock...
IDR
346,556.56
IDR
282,154.10
Out of stock
Price EachYou save IDR 64,402.46 (18.6%)
Unit(s)Per Unit(IDR)
1282,154.10
*price per unit indicative
"SMC Vacuum Filter - ZFB Series, 30μm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda