Bahco Screwdriver Set 7 Piece
- RS Stock No.:
- 8987324
- Mfr. Prt No.:
- FF1E1010
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8987324 |
Product description | Bahco Screwdriver Set 7 Piece |
Manufacturer / Brand | Bahco |
Manufacturer part number | FF1E1010 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Bahco 6 piece ERGO 1000V Screwdriver Kit in Modular Foam Insert
This Modular Foam kit from Bahco offers a 6 piece set of insulated screwdrivers. Featuring tools from the ERGO range that are scientifically designed to help prevent musculoskeletal issues. The tool fits your hand like no other and sends the same power from a more relaxed grip. The kit comes in a modular foam tray. It is designed to fit in tool chests, trolleys and drawers and is a world renowned method of storing tools. The foam protects the tools, helps identification of parts and size as well as clearly showing if any are missing.
SUPPLIED_WITH : • BE-8010S Insulated Slotted 2.5mm
•
• Impact Resistant ABS
• Resistant to Oil and Acids
• FOD System: 2 colour foam insert provides complete visual check of missing items
• Each tool is securely held in its own insert, following the FOD system
• Push up system to facilitate the removal of the tools
• Developed to work in the most demanding environments, reducing the risk of losing tools
Specifications
Attribute | Value |
Brand | Bahco |
Number of Pieces | 7 |