Gedore 6 piece Parallel Pin Punch Set
- RS Stock No.:
- 1253901
- Mfr. Prt No.:
- 316D
- Brand:
- Gedore
![Logo for Gedore](https://media.rs-online.com/h_40/brand/M3450-01.jpg)
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1253901 |
Product description | Gedore 6 piece Parallel Pin Punch Set |
Manufacturer / Brand | Gedore |
Manufacturer part number | 316D |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 8, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Gedore 316D 6 Piece Pin Punch Set
Gedore 316D pin punch set, excellent quality hot forged, hardened and tempered. Six piece pin punch set supplied in metal case for easy storage.
Features and Benefits
Six piece Pin Punch Set
DIN 6450
In metal case with lid
Hot forged
Hardened and tempered
Striking head, blue varnish finish
Set Contents: 3 mm, 4 mm, 5 mm, 6 mm, 8 mm & 10 mm
Specifications
Attribute | Value |
Brand | Gedore |
Punch Type | Parallel Pin |
Shank Diameter | 3 → 10 mm |
Number of Pieces | 6 |