Molex, CLIK-Mate Male Connector Housing, 1.25mm Pitch, 6 Way, 1 Row

RS Stock No.:
6601034
Mfr. Prt No.:
502380-0600
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6601034
Product description Molex, CLIK-Mate Male Connector Housing, 1.25mm Pitch, 6 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 502380-0600
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
RS stock number 6601034
Product description Molex, CLIK-Mate Male Connector Housing, 1.25mm Pitch, 6 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 502380-0600

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

1.25mm Wire to Board CLIK-Mate™ SMT

The SMT CLIK-Mate™ series has a lock design that offers ease of use combined with superior mating retention.,With a unique tuning-fork terminal concept that provides low insertion force and secure mating contact.,The system also provides about 60% space saving compared with similar dual-lock 2.00mm pitch versions.,Designed for applications such as LCD TV's that require higher pin count connectors to carry more signal line in less space.

1.25mm Crimp Housing

1.25mm Wire to Board CLIK-Mate™ SMT

Robust positive lock provides greater mating assurance
Direct vacuum pick-and-place; no capton tape needed
Superior terminal polarization features prevent wrong terminal insertion
Single lock 1 - 7 way, dual lock 8 - 15 way


Specifications

Attribute Value
Brand Molex
Series CLIK-Mate
For Use With CLIK-Mate Wire-to-Board Connector
Length 10.6 mm
Number of Contacts 6
Number of Rows 1
Width 5.45 mm
Pitch 1.25 mm
Housing Material PBT
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
25,802.94
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
125,802.942,580.29
*price per unit indicative
"Molex, CLIK-Mate Male Connector Housing, 1.25mm Pitch, 6 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda