RS PRO Medium Carbon Steel Sledgehammer, 3.2kg

RS Stock No.:
0251463
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
RS stock number 0251463
Product description RS PRO Medium Carbon Steel Sledgehammer, 3.2kg
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO 3.2 kg Sledgehammer

From RS PRO, this 7 lb sledgehammer is sturdy enough to handle almost any situation. With a medium carbon steel head, the hammer can be used on almost all kinds of material, and is ideal for heavy-duty purposes. Both striking faces are precision ground, especially hardened & heat-treated to withstand the highest impact.

The sledgehammer is fitted with a 30in handle for maximum leverage. The fibreglass handle also features thermoplastic rubber grip for increased comfort and control.

Features and Benefits

• 7 lb (3.17kg) general-purpose sledgehammer
• Fibreglass shaft
• Thermoplastic rubber grip
• Medium carbon steel Head

Applications

The sledgehammer is a heavy-duty hand tool typically used in demolition applications. Able to deliver high-impact with a good degree of control, sledgehammers are often used to demolish brickwork and masonry, and as such are typically found in professional construction and DIY applications alike.

Sledgehammers can also be used to drive stakes and chisels into hard ground.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Overall Length 762.0 mm
Head Material Medium Carbon Steel
Handle Material Fibreglass
Weight 3.2 kg
Hammer Type Sledgehammer
Checking stock...
IDR
1,332,837.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,332,837.23
*price per unit indicative
"RS PRO Medium Carbon Steel Sledgehammer, 3.2kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda