Right Angle 50Ω RF Adapter 7/16 Plug to 7/16 Socket 6GHz

RS Stock No.:
1258532
Mfr. Prt No.:
J01123C0004
Brand:
Telegartner

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1258532
Product description Right Angle 50Ω RF Adapter 7/16 Plug to 7/16 Socket 6GHz
Manufacturer / Brand Telegartner
Manufacturer part number J01123C0004
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
RS stock number 1258532
Product description Right Angle 50Ω RF Adapter 7/16 Plug to 7/16 Socket 6GHz
Manufacturer / Brand Telegartner
Manufacturer part number J01123C0004

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Telegartner 7-16 Series Adapters

From Telegartner, a 50 Ω 7/16 DIN right angled male to female adapter. This RF adapter has a brass body with a copper alloy spring contact and a PTFE insulator. The threaded adapter has an IP67 IEC 60529 protection class rating.

Features and Benefits

IP67 protection class
Wide operating temperature range -55°C to + 155°C
Silicone gasket


Specifications

Attribute Value
Brand Telegartner
Adapter Type 7/16 Plug to 7/16 Socket
Adapter Type A 7/16
Adapter Type B 7/16
Gender A Male
Gender B Female
Impedance 50 Ω
Body Orientation Right Angle
Operating Frequency 6 GHz
Contact Plating Cu2Ag5
Length 51.4 mm
Contact Material Brass, Copper Alloy
Checking stock...
IDR
1,271,791.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,271,791.25
*price per unit indicative
"Right Angle 50Ω RF Adapter 7/16 Plug to 7/16 Socket 6GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda