Facom 7 piece Anti-Vibration Punch Set

RS Stock No.:
7845932
Mfr. Prt No.:
249.GJ7
Brand:
Facom
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
RS stock number 7845932
Product description Facom 7 piece Anti-Vibration Punch Set
Manufacturer / Brand Facom
Manufacturer part number 249.GJ7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom 7 Piece Drift Punch Set

Introducing the high-quality set of 7 punches from Facom. These professional standard hand tools have been made from tempered chrome-molybdenum steel and have been forged to increase performance, durability and strength. This kit provides an excellent choice of tools for those who require precision and high-quality. These punches have been designed for professional applications as well as DIY tasks and are versatile pieces of equipment, essential to any toolbox.

Features and Benefits:

• These punches have been designed with ergonomic shock-absorbing handles which offer a secure grip as well as a knurled body, which in turn ensures precise punching without clipping
• This 7-piece punch set comes complete in a handy storage box for safe storage and protection, as well as offering portability when required on a working site
• The sheaths offer maximum safety and protection by avoiding damage to fingers and burr-free punch holes
• Each punch has been heat-treated for safety and longer life with the shank end hardened to 58 HRc and the head end hardened to 43 HRc
• These punches are ideal for aligning bolt or rivet holes prior to inserting a fastener and offer a professional finish
• The steel surface of the punch has been chemically blackened to prevent oxidisation when exposed to the elements
• Complies with DIN6453 standards

Applications:

Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metalworking, a set of punch tools allows the operator to drive objects into the material or form an impression on a workpiece. Punch sets are typically used by:

• Carpenters
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts

What sizes are included in this punch set?

The punches in this set are available in the following lengths: 140 mm, 150 mm, 190 mm, 200 mm, 210 mm, 216 mm and 230 mm


Specifications

Attribute Value
Brand Facom
Punch Type Anti-Vibration
Shank Diameter 2 → 10 mm
Number of Pieces 7
Checking stock...
IDR
1,410,350.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,410,350.94
*price per unit indicative
"Facom 7 piece Anti-Vibration Punch Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda