RS PRO 7 Piece Socket Set

RS Stock No.:
2620268
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
RS stock number 2620268
Product description RS PRO 7 Piece Socket Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro 7 Piece TORX Bit Set

RS Pro 7 pieces TORX® Bit Driver Set is made with the highest-quality materials to ensure the operator a long and safe service. It is a perfect choice for professionals or enthusiast. The set is supplied with a socket rail and a socket clips.

Features and Benefits

Bits: Chrome molybdenum vanadium steel
Socket body: Chrome Vanadium steel
Set Contents: Tx8, Tx10, Tx15, Tx20, Tx25, Tx30, Tx40


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 7
Set Type Bit Socket Set
Head Type Torx
Drive Type Square
Type Driver Bit Set
Size T8, T10, T15, T20, T25, T30, T40
Material S2 Steel
Socket Size T8, T10, T15, T20, T25, T30, T40
Checking stock...
IDR
378,023.56
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1378,023.56
*price per unit indicative
"RS PRO 7 Piece Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda