Bulgin Cable Mount Connector, 6 Contacts, Socket
- RS Stock No.:
- 8068688
- Mfr. Prt No.:
- PXM7010/06S/ST/0709/SN
- Brand:
- Bulgin

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8068688 |
Product description | Bulgin Cable Mount Connector, 6 Contacts, Socket |
Manufacturer / Brand | Bulgin |
Manufacturer part number | PXM7010/06S/ST/0709/SN |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8068688 |
Product description | Bulgin Cable Mount Connector, 6 Contacts, Socket |
Manufacturer / Brand | Bulgin |
Manufacturer part number | PXM7010/06S/ST/0709/SN |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TN
Product Details
Bulgin Buccaneer 7000 Series
7000 Series Buccaneer Metal Cable Plug Connectors
These metal Buccaneer 7000 series circular cable connector plugs combine the ease of use of a quick coupling mechanism with excellent environmental sealing for signal and mains power. These circular connectors are fully waterproof and are ideal for applications where ingress of dirt and water must be avoided and where ease of connection, space and appearance are important considerations. Bulgin 7000 series cable connectors offer EMI protection and are ideal for blind mating applications.
Note
Note: 10 and 32 pole 7000 series connectors are crimp variants, using crimps 765-9832 , 765-9836 (10 pole), 765-9842 and 765-9851 (32 pole). Crimp tool (extended range offer) 2508478518 and positioner 765-9848 (10 pole) and 765-9858 (32 pole). All other connectors have screw clamp contacts.
APPROVALS : cULS, UL, VDE, CCC
1/4 turn locking mechanism
Positive feedback on locking
Nickel plated cast zinc alloy body
Polarisation and visual alignment features
Screw or Crimp versions available
Specifications
Attribute | Value |
Brand | Bulgin |
Mating Type | Quick Connect |
IP Rating | IP66, IP68, IP69K |
Number of Contacts | 6 |
Contact Gender | Female |
Plug/Socket | Socket |
Voltage Rating | 600.0 V |
Termination Method | Screw |
Contact Plating | Nickel |
Series | Buccaneer 7000 |
Current Rating | 10.0 A |
Housing Material | Zinc |
Contact Material | Brass |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +120 °C |
Shell Size | 42 |