STAHLWILLE 1/4 in Square Drive Electronic Torque Wrench, 1 → 20Nm

RS Stock No.:
1278054
Mfr. Prt No.:
96504502
Brand:
STAHLWILLE
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
RS stock number 1278054
Product description STAHLWILLE 1/4 in Square Drive Electronic Torque Wrench, 1 → 20Nm
Manufacturer / Brand STAHLWILLE
Manufacturer part number 96504502

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

SENSOTORK® 701 Electronic Torque Wrench

SENSOTORK® 701 electronic torque wrench permanently featuring a permanently installed fine-tooth ratchet. Slim, compact shape for smaller torques from 1 Nm upwards.

Features and Benefits

• Slim, compact shape for smaller torques from 1 Nm upwards
• Measuring Units: Nm, cNm, ft lb, in lb
• Measurements independent of the point of application of force
• Adjustable joints
• Evaluation of tightening operation with coloured LEDs,buzzer and vibration
• Calibrating interval adjustable
• Logging function
• Display deviation value ± 4%


Specifications

Attribute Value
Brand STAHLWILLE
Torque Range 1 → 20 Nm
Drive Shape Square
Drive Size 1/4 in
Type Electronic
Overall Length 210 mm Electronic
Accuracy ±4 %
Checking stock...
IDR
15,569,452.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
115,569,452.04
*price per unit indicative
"STAHLWILLE 1/4 in Square Drive Electronic Torque Wrench, 1 → 20Nm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda