Wera 1/4 in Hex Pre-Settable Torque Screwdriver, 0.9 → 1.5Nm

RS Stock No.:
1231830
Mfr. Prt No.:
074774
Brand:
Wera
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
RS stock number 1231830
Product description Wera 1/4 in Hex Pre-Settable Torque Screwdriver, 0.9 → 1.5Nm
Manufacturer / Brand Wera
Manufacturer part number 074774

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Kraftform 7400 Series Pre-set Adjustable Torque Screwdrivers.

Wera Series 7400 Kraftform pre-set adjustable torque screwdrivers designed for torque controlled tightening to guarantee the safety of the screw connection. Torque can easily be set to the required scale value by hand without special tools. Offering measurement accuracy at +/- 6% in accordance with EN ISO 6789. Wera torque tools have unlimited loosening torque to loosen seized screws. Ergonomic Kraftform handle, with hard and soft zones, that fit the shape to the hand for the ultimate in comfort and high-speed torque transfer. Quick-release chuck with one hand technology.
Multi-component Kraftform handle fits the shape to the hand erasing the physical stresses of screwdriving.


Specifications

Attribute Value
Brand Wera
Torque Range 0.9 → 1.5 Nm
Type Pre-Settable
Drive Shape Hex
Drive Size 1/4 in
Overall Length 142 mm
Accuracy ±6 %
Checking stock...
IDR
1,617,403.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,617,403.80
*price per unit indicative
"Wera 1/4 in Hex Pre-Settable Torque Screwdriver, 0.9 → 1.5Nm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products