Wera Interchangeable Hexagon; Hex-Plus; Torx; Torx-Plus Screwdriver Set 27 Piece

RS Stock No.:
7383664
Mfr. Prt No.:
074739
Brand:
Wera

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7383664
Product description Wera Interchangeable Hexagon; Hex-Plus; Torx; Torx-Plus Screwdriver Set 27 Piece
Manufacturer / Brand Wera
Manufacturer part number 074739

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Kraftform 0.3-6.0 Nm Torque Screwdriver and Bit 27-Piece Set

From Wera come this torque screwdriver and bit set. The adjustable screwdrivers allow variable torque settings without compromising on maximum precision, ensuring the user gets the very best results. Complete with Wera’s Kraftfrom handles, which have hard and soft zones to promote hand comfort and high-speed torque transfer.

Features & Benefits

  • Adjustable screwdrivers with Wera’s Kraftform handles for high-comfort, ergonomic operation.

  • Two high-precision screwdrivers in each set with respective ranges of 0.3-1.2 Nm (7400 screwdriver) and 1.2-3.0 Nm (7441 screwdriver).

  • One torque screwdriver with Kraftform pistol handle (7442) for especially high torque transfer with a range of 3.0-6.0 Nm.

  • Torque can be set and adjusted by hand.

  • Unlimited torque for loosening seized screws.

  • The easy-to-read scale has measurement accuracy of ±6% in accordance with the standard DIN EN ISO 6789.

  • Distinct audible load excess signal sounds when the pre-set torque is reached.

  • Suitable for use with bits with a ” hex head drive.

  • Rapidaptor technology allows for the rapid exchange of bits and sockets.

  • Bits can be pushed into the adaptor without movement of the sleeve, as the lock is automatically activated as soon as the bit is applied to the screw.

  • Bits are held securely and wobble-free.

  • Bits can easily be removed through the rapid-out function, which makes it easy to remove even the smallest bits without extra tools. Simply push the sleeve forward to change the bit.

  • The design of the Kraftform handle is dictated by the hand itself, ensuring user comfort. Wera first developed a screwdriver handle to match the human hand as far back as the 1960s and have worked since to optimise them.

  • As Kraftform handles fit perfectly in the hand, they prevent hand injuries such as blisters and calluses during work.

  • Presented in a stable, hard-wearing plastic case.

Typical Applications

A Screwdriver Set is typically used by professional tradesmen, engineers or those wishing to complete DIY projects. This screwdriver set contains some of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver types are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver types such as flat-blade and cross-recess have a very wide range of applications. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:

  • Mechanical and industrial production

  • Electrical or engineering work & repairs

  • Woodworking/carpentry/furniture assembly

  • Fastening wood to metal

  • General maintenance

Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
  • Electronics repairs

  • Opening consoles - Xbox/ PlayStation

  • Opening Mobile phones

  • Opening MacBooks

FAQs

What are the typical uses?

Screws are a necessary part of everyday life as they feature in almost everything, including appliances and electronics. Whether you’re assembling furniture, finishing DIY projects, and completing installations in commercial settings, screws can be found in anything and have become a useful ally in every industry. Several different types of screwdrivers are available, from Phillips to Pozidriv each serving their own purpose.


Why would I need a screwdriver?

Depending on the setting, you could be a DIY enthusiast working on their next project and want a reliable tool or you may just be a conscientious homeowner who wants to have tools readily available if needed to make repairs. The screwdriver has become the go-to tool in the toolbox and will continue to be in the future. To formulate a plan and purchase the correct screwdriver or screwdriver set, make sure you know the size of the screw you are going to use as this is going to be an essential part of your work.


What do you get in the set?

This set contains:


  • 1 x 7440 ” 0.3-1.2 Nm torque screwdriver.

  • 1 x 7441 ” 1.2-3.0 Nm torque screwdriver.

  • 1 x 7442 3.0-6.0 Nm pistol grip.

  • 9 x TZ TORX® screwdriver bits: TX6 x 25 mm, TX7 x 25 mm, TX8 x 25 mm, TX9 x 25 mm, TX10 x 25 mm, TX15 x 25 mm, TX20 x 25 mm, TX25 x 25 mm, TX30 x 25 mm.

  • 9 x IP TORX PLUS® screwdriver bits: 6IP x 25 mm, 7IP x 25 mm, 8IP x 25 mm, 9IP x 25 mm, 10IP x 25 mm, 15IP x 25 mm, 20IP x 25 mm, 25IP x 25 mm, 30IP x 25 mm.

  • 6 x Hex-Plus screwdriver bits: 2 x 25 mm, 2.5 x 25 mm, 3 x 25 mm, 4 x 25 mm, 5 x 25 mm, 6 x 25 mm.


Specifications

Attribute Value
Brand Wera
Number of Pieces 27
Screwdriver Type Interchangeable
Tip Size Hexagon: 1/4 in; Hex-Plus: 2; 2.5; 3; 4; 5; 6 mm; Torx: T6; T7; T8;T9; T10; T15; T20; T25; T30; Torx-Plus: T6; T7; T8; T9; T10; T15; T20; T25; T30
Tip Type Hexagon; Hex-Plus; Torx; Torx-Plus
Checking stock...
IDR
8,586,295.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,586,295.40
*price per unit indicative
"Wera Interchangeable Hexagon; Hex-Plus; Torx; Torx-Plus Screwdriver Set 27 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda