75PCS 1/4,3/8 & 1/2IN METRIC SOCKET SET

RS Stock No.:
4189337
Mfr. Prt No.:
1-87-193
Brand:
Stanley
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
RS stock number 4189337
Product description 75PCS 1/4,3/8 & 1/2IN METRIC SOCKET SET
Manufacturer / Brand Stanley
Manufacturer part number 1-87-193

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Stanley 75 Piece 1/2" Socket Set

This high-quality 75-piece socket set from Stanley is supplied complete with a selection of 1/4in, 3/8in and 1/2in drive ratchets, spinners, the most popular socket sets and bits, and set of extensions. The high-performance alloy steel sockets and ratchet with a gloss finish guarantee durability and long life operation. The soft grip ratchets in the set also has a quick release button and direction change lever making it easy to use and more productive for the user. Complete kit comes in a durable plastic case.

Features and Benefits:
• The ratchet wrenches feature an ergonomically designed and sturdy, soft grip handle that guarantees safe and comfortable operation
• Quick release button and direction change lever
• Selection of extension bars for hard to reach areas
• Supplied in a highly-durable plastic case for easy storing and transporting

Typical Applications:
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQ's:
Why choose this set?
With its range of driver bits and socket, this kit is a compact and reliable asset to any toolkit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.


Specifications

Attribute Value
Brand Stanley
Drive Size 1/2 in, 1/4 in, 3/8 in
Set Type Socket & Bit Ratchet Set
Drive Type Square
Number of Pieces 75
Set Contents Adaptor, Bits, Extension, Ratchet, Sliding T-bar, Sockets, Spinner Handle, Universal Joint
Socket Size 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 22 mm, 24 mm, 27 mm, 30 mm, 32 mm
Finish Chrome
Material Alloy Steel
Checking stock...
IDR
2,245,380.23
Out of stock
Price Set
Unit(s)Per Unit(IDR)
12,245,380.23
*price per unit indicative
"75PCS 1/4,3/8 & 1/2IN METRIC SOCKET SET" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda