RS PRO 78 Piece Mechanical Tool Kit with Case
- RS Stock No.:
- 8296568
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
RS stock number | 8296568 |
Product description | RS PRO 78 Piece Mechanical Tool Kit with Case |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO 78 Piece Mechanics Socket & Tool Set
RS PRO high quality 78 piece 1/2in and 1/4in socket and hand tool set supplied fitted in a blow moulded carry and storage case to make a comprehensive complete tool kit. The tools are of high-quality and the easy to carry case is versatile and durable with cut-out slots created for each individual component. The kit includes an essential and useful selection of screwdrivers, sockets, spanners and pliers plus extras. Manufactured from high-grade chrome vanadium steel, the tools are strong and built to provide years of service. Each tool has its own locating area in the case which keeps you organised.
RS PRO have a range of high-quality complete tool sets at an affordable price to suit all your requirements.
Features and Benefits:
1/2in and 1/4in socket components
Chrome Vanadium steel construction
Sandblasted finish
Sockets stamp with sizes for quick identification
Tool storage – supplied in a handy blow moulded tool box
What do you get?
Kit Contents
Sockets
1/2" Sockets: 10, 11, 12, 13, 14, 15, 17, 19, 22, 24, 27, 30, 32 mm
1/4" Sockets: 4, 5, 6, 7, 8, 9, 10, 11, 13 mm
1/4" Deep Sockets: 8, 10, 12, 13 mm
Spark Plug Socket
16 and 21 mm
Ratchet and Handles
1/2" Quick Release Ratchet
1/2" Sliding T-Handle
1/4" Quick Release Socket Ratchet
1/4" Sliding T-Handle
1/4" Spinner Handle
Socket Attachments
1/2" Extensions - 125 and 250 mm
1/4" Extension Bar - 75 mm
1/4" Flexible Extension
1/2" Universal Joint
1/4" Universal Joint
1/4" Coupler
Pliers
180 mm Combination Pliers
250mm Water Pump Pliers
18 Piece Hex Bit Set
1/4" Hex Bits: 3, 4, 5, 6 mm
1/4" Slotted Bits: 3, 4, 5, 6 mm
1/4" Phillips Bits: PH1, PH2, PH3
1/4" Pozidriv Bits: PZ1, PZ2, PZ3
1/4" Torx Bits: T10, T15, T20, T25
Combination Spanners
8, 10, 12, 13, 14, 15, 17, 19 mm
Screwdrivers
Slotted: 6 x 100, 4 x 100 mm
Phillips: PH1 x 75, PH2 x 100, PH3 x 150 mm
Additional Extras
Hex Key Set 300 g Hammer
Why choose this product?
This 78 piece tool kit provides a useful container for storing a multitude of essential tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making it portable and easy to move around garages and workshops and can generally be used in most environments.
Specifications
Attribute | Value |
Brand | RS PRO |
Number of Pieces | 78 |
Storage Type | Case |
VDE/1000V Approved | No |
Set Type | Mechanical |
Set Contents | Bits, Hammer, Hex Keys, Pliers, Ratchet, Screwdriver, Sockets, Spanners |