3M Scotch 79 Cloth Tape, 55m x 12mm, White, Glass Finish

RS Stock No.:
8855271
Mfr. Prt No.:
T7912
Brand:
3M
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
RS stock number 8855271
Product description 3M Scotch 79 Cloth Tape, 55m x 12mm, White, Glass Finish
Manufacturer / Brand 3M
Manufacturer part number T7912

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

3M™ Glass Cloth Electrical Tape 79

From 3M™, this Glass Cloth Tape 79 is a 0,177 mm woven insulating glass cloth tape featuring thermosetting, pressure-sensitive adhesive to electrically insulate and provide mechanical protection at temperatures to 150(deg)C.

Used for banding and strapping applications up to 150(deg) C, 3M™ Glass Cloth Tape 79 provides insulation and solvent-resistant protection for use as coil cover, anchor, banding and core, layer and crossover insulation. Edge-tear resistant and conformable. This tape can also be imprinted.

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

• Woven insulating glass cloth tape featuring an acrylic, pressure-sensitive adhesive
• Electrically insulates and provides mechanical protection at temperatures to 150°C
• Used for banding and strapping applications
• For use as a coil cover, anchor, banding and core, layer and crossover insulation
• Edge-tear resistant and conformable
• Printable
• UL Recognised

What are the types of backing materials for cloth tapes?

There are many backing materials available on cloth tapes:

• Fabric/cloth such as cotton is used to improve the tensile strength, heat resistance and electrical resistance. Woven fibres are stronger than non-woven.
• Glass/Fiberglass are reinforced with glass or fibreglass particles. This enhances the heat resistance.
• Plastic/Polymer is protected by a liner in the form of a tape, film or laminate.
• PET/Polyester have a high resistance to solvents and age well.

What is the difference between duct tape, gaffer tape and cloth-backed tape?

The very common and versatile duct tape and gaffa tapes are both types of cloth-backed tape, though they are different in their adhesive and type of backing. Gaffer tape, for example, is a fabric material that is heat resistant and non-reflective with an adhesive that does not leave marks when removed from the surface, and so is suited to temporary applications. As such, it is ideal for theatre and studio applications where subtly, versatility and reliability are needed. Duct tape is a broad term that includes many different steps of material and adhesive, but are typically characterized by a polyethylene film and a rubber-based adhesive. It's strength, cohesion and ability to tear easily means it is suitable for a number of applications where permanence is required.

Why choose 3M?

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.


Specifications

Attribute Value
Brand 3M
Tensile Strength 262 N/cm
Maximum Operating Temperature +150 °C
Thickness 0.17 mm
Colour White
Model Number Scotch 79
Backing Material Glass Cloth
Elongation at Break 5 %
Tape Type Cloth Tape
Minimum Operating Temperature 0 °C
Finish Glass
Adhesion Strength 3.3 N/cm
Length 55 m
Width 12 mm
Checking stock...
IDR
852,336.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1852,336.14
*price per unit indicative
"3M Scotch 79 Cloth Tape, 55m x 12mm, White, Glass Finish" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products