DeWALT 7 Piece Masonry SDS Drill Bit Set, 5mm to 12mm
- RS Stock No.:
- 6783039
- Mfr. Prt No.:
- DT9701R-GB
- Brand:
- DeWALT
![Logo for DeWALT](https://media.rs-online.com/h_40/brand/M3659-01.jpg)
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6783039 |
Product description | DeWALT 7 Piece Masonry SDS Drill Bit Set, 5mm to 12mm |
Manufacturer / Brand | DeWALT |
Manufacturer part number | DT9701R-GB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 8, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Drill Bits & HSS/Masonry Sets
Metalworking drills.
DeWALT Extreme SDS Plus 7 Piece Drill Bit Set
Introducing the professional range of SDS Plus Drill Bits from DeWALT, who are leading the way as some of the best drill bits in terms of speed, bit life, and durability. The unique design features an optimised flute design, allowing for more effective debris removal and the new drill bit tip has been designed for better penetration, especially for stubborn materials. Because of this, these SDS power tool accessories are specifically suited for construction applications and tasks.
Features and Benefits:
• All bits are made from superior tungsten carbide grade for long life and durability, making it easier to drill through stubborn masonry materials without compromising the bit tip
• It features a hardened body for extra strength and reduced breakage
• Each metal drill bit has a heavy-duty shank for maximum durability and a maximised central core for increased energy transmission
• The drill bit set is supplied in a DeWALT metal case which is ideal for storing and protecting the bits
Applications:
These bits are ideal for fast drilling of a plug, anchor or clearance holes in masonry, stone, concrete, and brick or blockwork. This makes it an essential piece of kit to have if you work within the construction industry to save time and money on being able to perform more efficiently when working with stubborn materials.
What is in the set?
• SDS Plus Drill Bits in the following metric sizes: 5, 6 x 2, 8 x 2, 10, 12mm
• Metal case
Can these drill bits be used with any SDS drill?
Yes
What is SDS?
The Slotted Drive System or SDS was created in the late 1970s when many masonry workers were having issues drilling holes into bricks, concrete, and other hard materials. An SDS drill bit has slots or indentations which allow it to be propelled forward by the drill, using a hammer action. By doing this, the bit can easily push through hard materials like concrete or brickwork and also involves minimal effort for the user because they do not need to lean or push on the drill to make it work efficiently. The hammer action that is created by the drill and the bit together is enough pressure to allow the drill to do all the hard work.
Specifications
Attribute | Value |
Brand | DeWALT |
Number of Pieces | 7 |
Drill Bit Type | SDS Drill Bit |
Drilling Application | Masonry |
Set Contents | SDS Plus Drill Bits |
Minimum Size | 5 mm |
Maximum Size | 12 mm |
Material | Tungsten Carbide Tipped |