RS PRO 7 Piece Socket Set

RS Stock No.:
2620224
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
RS stock number 2620224
Product description RS PRO 7 Piece Socket Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

7 pieces Tamperproof TORX®

This handy set of tamperproof TORX screwdriver bits from RS PRO features robust bits designed for power and endurance. RS PRO bits have been manufactured from high-grade alloy steel that guarantees safe operation and high torque transfer even when used with power tools. The patented
new pressure fit system increases bit retention and movement in a holder. This set is ideal for professionals and serious DIY enthusiast and is supplied with a socket rail and socket clips.

Features and Benefits:
• Bits and sockets are made from a high-grade chrome molybdenum vanadium steel
• Heat treated to HRC: 56 ∼ 62
• Suitable for use with power tools
• Supplied with a socket rail and socket clips

Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive industry applications

Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471

Are these bits suitable for impact tools?
Yes, these bits have been specially treated and guarantee increased durability and long operation even when used with high-torque tools

What do you get in the set?
The set contains 7 TORX bits in a variety of sizes socket rail and socket clips.
Sizes:
• T-8, T-10, T-15, T-20, T-25, T-30 and T-40


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 7
Set Type Bit Socket Set
Head Type Torx
Drive Type Square
Type Driver Bit Set
Size T8, T10, T15, T20, T25, T30, T40
Material Chrome Molybdenum Vanadium Steel
Socket Size T8, T10, T15, T20, T25, T30, T40
Checking stock...
IDR
155,027.42
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1155,027.42
*price per unit indicative
"RS PRO 7 Piece Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda