Wurth Elektronik 618 9 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch

RS Stock No.:
7718307
Mfr. Prt No.:
618009231221
Brand:
Wurth Elektronik

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7718307
Product description Wurth Elektronik 618 9 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 618009231221
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
RS stock number 7718307
Product description Wurth Elektronik 618 9 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 618009231221

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Wurth - D-Sub Connectors

A range of Wurth D-Sub connectors.

'D' Sub-Miniature Connection System

WR-DSUB Angled PCB Mount D-Sub Connectors with Hex Screws

WR-DSUB series PCB, through hole right angle mount D-sub pin header and socket connectors with UNC 4-40 hex screw locks. These d-sub PCB mount header and socket connectors have a black UL94-V0 PBT insulator with a steel tin plated shell and board locks. The contacts for these WR-DSUB series d-sub PCB mount angled pin header and socket connectors are made from copper alloy with gold plating.

Note

D-sub PCB connectors with part numbers 618 xxx 231 221 and 618 xxx 231 121 have an 8.08mm distance from panel face of connector to first row of PCB pins (please see datasheet on our website for details)
D-sub PCB connectors with part numbers 618 xxx 231 421 and 618 xxx 231 321 have an 10.30mm distance from panel face of connector to first row of PCB pins (please see datasheet on our website for details)
For mating products see stock numbers 771-8256, 771-8278, 7718290, 771-8329, 771-8335 and 771-8240, 771-8262, 771-8284, 771-8307, 771-8313 typically


Specifications

Attribute Value
Brand Wurth Elektronik
Number of Contacts 9
Gender Male
Body Orientation Right Angle
Mounting Type Through Hole
Pitch 2.77 mm, 2.84 mm
Termination Method Solder
Current Rating 3.0 A
Housing Material Steel
Voltage Rating 125.0 V
Length 30.8 mm
Width 12.5 mm
Depth 18.5 mm
Dimensions 30.8 x 12.5 x 18.5 mm
Series 618
Minimum Operating Temperature -40.0 °C
Maximum Operating Temperature +85 °C
Contact Plating Gold
Contact Material Copper Alloy
Checking stock...
IDR
42,900.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
142,900.01
*price per unit indicative
"Wurth Elektronik 618 9 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda